text.skipToContent text.skipToNavigation

Manufacturer Part #

5205933-3

AMPLIMITE Thread Size 4-40 Aluminum Standoff Bushing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5205933-3 - Technical Attributes
Attributes Table
Mounting Method: PC Mount
Features & Applications

The 5205933-3 is a AMPAMPLIMITE Thread Size 4-40 Aluminum Standoff Bushing.

Features:

  • Accessory Type = Standoff Bushings
  • Thread Size = 4-40
  • Body Material = Aluminum
  • Length (mm [in]) = 11.05 [0.435]
  • Diameter (mm [in]) = 6.35 [0.250]
  • Packaging Method = Individual
  • Packaging Quantity = 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
20
$1.04
50
$1.02
150
$0.99
300
$0.975
1,000+
$0.93
Product Variant Information section