text.skipToContent text.skipToNavigation

Manufacturer Part #

7225

Brass Nickel Plated Male/Female HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 7225 - Technical Attributes
Attributes Table
Length: 1.75in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$177.00
USD
Quantity
Unit Price
1
$1.82
25
$1.79
50
$1.77
150
$1.75
300+
$1.71
Product Variant Information section