text.skipToContent text.skipToNavigation

Manufacturer Part #

8400

Aluminum 4 - 40 Thread 0.375" Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8400 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
40
$0.51
100
$0.495
200
$0.49
400
$0.48
1,000+
$0.465
Product Variant Information section