Manufacturer Part #
8410
4 - 40 Thread 1.625 inch High Male / Female Threaded Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 8410 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 8410 - Technical Attributes
Attributes Table
| Length: | 1.625in |
| Style: | Threaded |
| Material: | Aluminum |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.40
25
$1.38
75
$1.36
150
$1.35
400+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk