text.skipToContent text.skipToNavigation

Manufacturer Part #

8418

1 inch Length Male/Female Threaded Standoff 6-32 Thread Aluminum

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Keystone 8418 - Technical Attributes
Attributes Table
Length: 1in
Style: Threaded
Material: Aluminum
Pricing Section
Global Stock:
549
USA:
549
549
Factory Stock:Factory Stock:
750
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
125
$0.415
250
$0.41
500
$0.405
1,250+
$0.39
Product Variant Information section