text.skipToContent text.skipToNavigation

Manufacturer Part #

8441D

Hex Standoff Threaded #6-32 Nylon 0.625 (15.88mm) 5/8 Natural

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8441D - Technical Attributes
Attributes Table
Length: 0.625in
Style: Threaded
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,854
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
500+
$1.00
Product Variant Information section