Manufacturer Part #
MDLSP3-2-01
MDLSP3 Series Natural Nylon .126 inch Mini Dual Locking Support Post
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components MDLSP3-2-01 - Technical Attributes
Attributes Table
| Length: | 0.126in |
| Style: | Swage |
| Material: | Nylon |
| Diameter: | 0.098in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.149
2,000
$0.147
3,000
$0.146
4,000
$0.145
5,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag