Manufacturer Part #
MSP-7-01
MSP Series Releasable Natural Nylon .4375 inch Diameter Mini Support Post
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components MSP-7-01 - Technical Attributes
Attributes Table
| Length: | 0.4375in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.18in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
150
$0.136
300
$0.135
750
$0.132
2,000
$0.13
4,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag