Manufacturer Part #
MSPS-11-01
11/16 Inch Height 0.27 Inch Diameter Snap In Miniature Support Post (Natural)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components MSPS-11-01 - Technical Attributes
Attributes Table
| Length: | 0.687in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.27in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.169
2,000
$0.166
3,000
$0.165
4,000
$0.164
5,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag