text.skipToContent text.skipToNavigation

Manufacturer Part #

MWSELF-1-7.7-01

Natural Color 0.3 Inch Long Nylon .063 inch Thick Micro Wire Saddle

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MWSELF-1-7.7-01 - Technical Attributes
Attributes Table
Length: 0.3in
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$193.00
USD
Quantity
Unit Price
125
$0.199
250
$0.196
500
$0.193
1,250
$0.19
2,500+
$0.184
Product Variant Information section