text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSR1-4-01

RLCBSR1 Series 0.44 in Round Hole Natural Reverse Locking C.B.S.

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RLCBSR1-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Diameter: 0.203in
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$158.00
USD
Quantity
Unit Price
125
$0.162
250
$0.16
500
$0.158
1,500
$0.154
3,000+
$0.149
Product Variant Information section