Manufacturer Part #
STL-8-450-2-01
STL Series Nylon .400 inch to .500 inch Diameter Stand-Off Twist Lock Clamp
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components STL-8-450-2-01 - Technical Attributes
Attributes Table
| Length: | 0.125in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.45in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
125
$0.196
250
$0.193
500
$0.191
1,250
$0.187
2,500+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag