Manufacturer Part #
DAT-33-292-1
DAT 1.437 x 0.5" White Self-Laminating Vinyl Dot Matrix Printable Label -1K/Pack
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady DAT-33-292-1 - Technical Attributes
Attributes Table
| Type: | Dot Matrix |
| Material: | Vinyl |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$78.57
2
$77.59
3
$77.03
5
$76.32
10+
$74.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll