Manufacturer Part #
DAT-38-292-1
DAT 2.25 x 2" White Self-Laminating Vinyl Dot Matrix Printable Labels -1K/Pkg
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady DAT-38-292-1 - Technical Attributes
Attributes Table
| Type: | Dot Matrix |
| Material: | Vinyl |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$515.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll