Manufacturer Part #
E88369-000
1.00 x 2.00 in Thermal Transfer Polyethylene White Label
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity E88369-000 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyethylene |
| Dimension (Inch): | H 1in x W 2in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
5,000
$0.14
10,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag