Manufacturer Part #
HSNX-400-2-WT
HSNX Series 0.41 x 2.2" White Nomex® Cable and Harness Marking Tags-2.5K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady HSNX-400-2-WT - Technical Attributes
Attributes Table
| Dimension (Inch): | H 0.41in x W 2.2in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$1,298.84
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll