Manufacturer Part #
JET-30-117-2
JetTab Series 1.38 x 0.95" White/Translucent Self-Laminating Vinyl Labels
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady JET-30-117-2 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 1.38in x W 0.95in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$278.32
2
$271.62
3+
$265.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll