Manufacturer Part #
LAT-22-361-5
LASERTAB® 1.5 x 0.5" Self Laminating Polyester Laser Printable Label
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Strip |
||||||||||
| Date Code: | |||||||||||
Brady LAT-22-361-5 - Technical Attributes
| Type: | Laser |
| Material: | Self Laminating |
| Dimension (Inch): | H 1.5in x W 0.5in |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.
The LAT-22-361-5 is a Laser Printable Label made of clear self-laminating polyester. This label is .500" wide x 1.500" high with a printable area of .500" wide x .500" high.These labels are packages 5,000 labels per roll.
Available Packaging
Package Qty:
1 per Strip