Manufacturer Part #
LAT-40-799-5
White Matte Nylon Cloth 0.75 x 0.5 x Ø 0.24 inch Laser Printable Label
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-40-799-5 - Technical Attributes
Attributes Table
| Type: | Laser |
| Dimension (Inch): | H 0.75in x W 0.5in x D 0.24in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$350.27
2+
$333.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box