Manufacturer Part #
LAT-53-361-1
LAT 1.5 x 1.5" White Self-Laminating Polyester Laser Printable Labels -1K/Pkg
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-53-361-1 - Technical Attributes
Attributes Table
| Type: | Laser |
| Material: | Polyester |
| Dimension (Inch): | H 1.5in x W 1.5in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$314.07
2+
$299.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll