text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-1-473-10

THT Series 0.25 x 0.75" White Polyester Thermal Transfer Printer Labels 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Brady THT-1-473-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension (Inch): H  0.25in x W  0.75in
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$150.73
USD
Quantity
Unit Price
1
$150.73
2
$148.54
3
$147.26
4
$146.37
5+
$143.56
Product Variant Information section