text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-1-719-10

THT Series 0.25 x 0.75" White Polymide Thermal Transfer Printer Labels 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Brady THT-1-719-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension (Inch): H  0.25in x W  0.75in
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
11
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$609.41
USD
Quantity
Unit Price
1+
$609.41
Product Variant Information section