Manufacturer Part #
THT-13-449-10
THT Series 0.25 x 1.25" White Polypropylene Thermal Transfer Label-10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-13-449-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Dimension (Inch): | H 0.25in x W 1.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$131.58
2
$129.66
3
$128.55
4
$127.77
5+
$125.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll