Manufacturer Part #
THT-17-408-3
THT Series 1 x 2 " White Paper Thermal Transfer Printer Labels 3K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-17-408-3 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Paper |
| Dimension (Inch): | H 1in x W 2in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$91.82
2
$90.48
3
$89.71
4
$89.16
5+
$87.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll