Manufacturer Part #
THT-18-438-3
THT Series 1 x 3" Silver Metallized Polyester Thermal Transfer Labels 3K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-18-438-3 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 1in x W 3in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$560.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll