Manufacturer Part #
THT-22-428-2
3" Core 0.75 x 1.25 inch Metallized Polyester Overlaminate Metal Label Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-22-428-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-22-428-2 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Metallized Polyester |
| Dimension (Inch): | H 0.75in x W 1.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$452.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll