Manufacturer Part #
THT-27-427-1
THT Series 3.75 x 2" White Self-Laminating Vinyl Thermal Transfer Label-1K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Brady THT-27-427-1 - Technical Attributes
| Type: | Thermal Transfer |
| Material: | Vinyl |
| Dimension: | H 95.3mm x W 50.8mm |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes. Brady has an extensive offering of standard size labels for you to choose from. If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.
The THT-27-427-1 is a Thermal Transfer Printable Label made of white translucent self-laminating vinyl with roll form style and radius corners. This label is 2.000" wide x 3.750" high with a printable area of 2.000" wide x 1.000" high.
These labels are packages 1,000 labels per roll
Available Packaging
Package Qty:
1 per Roll