Manufacturer Part #
THT-40-423-10
THT 0.25" x 1.375" White Polyester Thermal Transfer Printable Labels - 10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-40-423-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Permanent Polyester |
| Dimension (Inch): | H 0.25in x W 1.375in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$174.18
2
$171.64
3
$170.18
4
$169.14
5+
$165.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll