text.skipToContent text.skipToNavigation

Manufacturer Part #

THT-44-724-10

THT 0.25 x 1.375" Amber Polyimide Thermal Transfer Printable Labels - 10K/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady THT-44-724-10 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyimide
Dimension (Inch): H  0.25in x W  1.375in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,288.45
USD
Quantity
Unit Price
1+
$1,288.45
Product Variant Information section