Manufacturer Part #
THT-47-729-10
THT 3" Core Series 0.2 x 0.65" UltraTemp 1-Mil Matte Polyimide Labels
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-47-729-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyimide |
| Dimension (Inch): | H 0.2in x W 0.65in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$521.14
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll