Manufacturer Part #
THT-5-486-10
THT 0.5 x 1" Light Gray Metalized Polyester Thermal Transfer Labels - 10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-5-486-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyester |
| Dimension (Inch): | H 0.5in x W 1in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$537.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll