Manufacturer Part #
THT-59-718-10
THT 0.5 x 1" White Industrial Polyimide Thermal Transfer Labels - 10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-59-718-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyimide |
| Dimension (Inch): | H 0.5in x W 1in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$1,901.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll