Manufacturer Part #
THT-74-427-10
THT 1.437 x 0.8" White Self-Laminating Vinyl Thermal Transfer Labels -10K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Brady THT-74-427-10 - Technical Attributes
Attributes Table
| Dimension (Inch): | H 1.437in x W 0.8in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$667.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll