Manufacturer Part #
THT-76-422-1
THT 3 x 4" White Permanent Polyester Thermal Transfer Labels - 1K/Roll
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Roll |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-76-422-1 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Permanent Polyester |
| Dimension (Inch): | H 3in x W 4in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1+
$417.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll