Manufacturer Part #
NCP4308DDR2G
NCP4308 Series 35 V Surface Mount Synchronous Rectifier Controller - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP4308DDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP4308DDR2G - Technical Attributes
Attributes Table
| Voltage Rating: | 35V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.575
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount