Manufacturer Part #
RSA-3000-C
RG58 /RG141 SMA Male Crimp Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RF Industries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RF Industries RSA-3000-C - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Plug |
| Cable Type: | RG-58 |
| Impedance: | 50Ω |
| Termination: | Crimp |
| Operating Temp Range: | -65°C to +165°C |
| Rated Voltage: | 500V |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Material: | Brass |
| Frequency: | 12.4GHz |
| Gender: | Male |
| Insulation Resistance: | 5000MΩ |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$3.57
75
$3.52
250
$3.47
500
$3.44
1,000+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag