Manufacturer Part #
RS1MTR
RS1X Series 1000 V 1 A Surface Mount Super Fast Rectifier - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
SMC RS1MTR - Technical Attributes
Attributes Table
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 500ns |
| Diode Capacitance-Max: | 7pF |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0226
10,000
$0.0223
20,000
$0.0219
25,000
$0.0218
75,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount