text.skipToContent text.skipToNavigation

Manufacturer Part #

SDUR1520

Schottky Rectifiers

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
SMC SDUR1520 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 110A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 10µA
Forward Voltage: 0.88V
Configuration: Single
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 1.6°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
100
$0.33
250
$0.325
1,000
$0.315
1,500
$0.31
3,750+
$0.30
Product Variant Information section