text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL14B2UAK55C1I1

BSL14B2 Series 14W 100mA 15-54 Vdc 120-277 Vac IP65 Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BSL14B2UAK55C1I1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 14W
Minimum Output Voltage: 15V
Maximum Output Voltage: 54V
Maximum Output Current: 5mA
Certifications: CE,CSA
Driver Class: Class 2
IP Rating: IP65
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$998.40
USD
Quantity
Unit Price
1
$174.72
2
$172.18
3
$170.70
4
$169.67
5+
$166.40
Product Variant Information section