Manufacturer Part #
BSL14B2UCK55C1I1
BSL14B2 Series 14W 100mA 54-200 Vdc 120-277 Vac IP65 Bodine Emergency LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America BSL14B2UCK55C1I1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America BSL14B2UCK55C1I1 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 14W |
| Minimum Output Voltage: | 54V |
| Maximum Output Voltage: | 200V |
| Maximum Output Current: | 3mA |
| Certifications: | CE,CSA |
| Driver Class: | Class 1 |
| IP Rating: | IP65 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$174.72
2
$172.18
3
$170.70
4
$169.67
5+
$166.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount