Manufacturer Part #
BSL20B2UCK55C1I1
BSL20B2 Series 20W 100mA 54-200 Vdc 120-277 Vac IP65 Bodine Emergency LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America BSL20B2UCK55C1I1 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 20W |
| Minimum Output Voltage: | 54V |
| Maximum Output Voltage: | 200V |
| Maximum Output Current: | 3mA |
| Certifications: | CE,CSA |
| Driver Class: | Class 1 |
| IP Rating: | IP65 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$225.23
2
$220.55
3
$217.85
4+
$214.50
Product Variant Information section
Available Packaging
Package Qty:
6 per Box
Mounting Method:
Chassis Mount