Manufacturer Part #
CNB50W-1200-42-CAS
CNB Series 50 W Programmable CC Class 2 LED Driver Integrated Bluetooth® Mesh
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ERP Power CNB50W-1200-42-CAS - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 50.4W |
| Minimum Output Voltage: | 28V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 600mA |
| Maximum Output Current: | 1200mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | cUL |
| Driver Class: | Class 2 |
| IP Rating: | IP20 |
| Minimum Dimming Level: | 1% |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$65.25
2
$64.52
4
$63.80
5
$63.57
15+
$62.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount