text.skipToContent text.skipToNavigation

Manufacturer Part #

ELIS10CDF

Emergency Driver, 10VA Pure Sine Wave Nano Inverter

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America ELIS10CDF - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50W
Certifications: CSA,UL
Driver Class: Class 2
Dimming Control: 0-10V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,021.80
USD
Quantity
Unit Price
1
$178.82
2
$176.21
3
$174.71
4
$173.64
5+
$170.30
Product Variant Information section