Manufacturer Part #
ESM-100S105DT
249-528Vac, 100W, 70-1050mA, 72-214Vdc LED driver module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Inventronics ESM-100S105DT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 277VAC to 480VAC |
| Max Output Power: | 100W |
| Minimum Output Voltage: | 48V |
| Maximum Output Voltage: | 143V |
| Minimum Output Current: | 70mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.96 |
| Efficiency: | 92% |
| Number of Output Channels: | 1 |
| Certifications: | CE,UL Class P |
| IP Rating: | IP66 / IP67 |
| Dimming Control: | PWM |
| Minimum Dimming Level: | 10% |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$30.54
3
$30.10
5
$29.90
15
$29.47
25+
$29.09
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount