Manufacturer Part #
ESM-1K2S525MT
277 - 480Vac, 1200W, 395 - 5250mA, 114-304V, 0-10V, PWM..., IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics ESM-1K2S525MT - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 249VAC to 528VAC |
| Max Output Power: | 1200W |
| Minimum Output Voltage: | 114V |
| Maximum Output Voltage: | 304V |
| Minimum Output Current: | 0.395A |
| Maximum Output Current: | 5.25A |
| Efficiency: | 96% |
| IP Rating: | IP66 / IP67 |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4+
$123.82
Product Variant Information section
Available Packaging
Package Qty:
4 per Std. Mfr. Pkg