text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS020W-0450-42

100 - 277Vac, 18.9W, 450mA, 24-42V, [0-10V, TRI...], IP64 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
ERP Power ESS020W-0450-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 18.9W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 450mA
Maximum Output Current: 450mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
2,027
USA:
2,027
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
2
$14.00
4
$13.90
15
$13.71
25
$13.63
50+
$13.43
Product Variant Information section