Manufacturer Part #
HLG-240H-24B
100 - 277Vac, 240W, 10000mA, 12-24V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2252 | ||||||||||
Product Specification Section
MEAN WELL HLG-240H-24B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HLG-240H-24B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 240W |
| Minimum Output Voltage: | 12V |
| Maximum Output Voltage: | 24V |
| Minimum Output Current: | 10000mA |
| Maximum Output Current: | 10000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,PSE,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$86.29
3
$84.94
5
$84.32
10
$83.49
20+
$82.18
Product Variant Information section
Available Packaging
Package Qty:
1 per Box