text.skipToContent text.skipToNavigation

Manufacturer Part #

HVGC-1000A-L-AB

220 - 480Vac, 1003.2W, 1320 - 3280mA, 150-380V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVGC-1000A-L-AB - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 1003W
Minimum Output Voltage: 150V
Maximum Output Voltage: 380V
Minimum Output Current: 1320mA
Maximum Output Current: 3280mA
Input Power Factor: 0.98
Efficiency: 95.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 6%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$405.07
USD
Quantity
Unit Price
1+
$405.07
Product Variant Information section