text.skipToContent text.skipToNavigation

Manufacturer Part #

XI013C050V054BSM2

120-277 Vac 13 W 0.5 A Bottom Entry LED Driver Module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America XI013C050V054BSM2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC
Max Output Power: 13W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 0.5A
Input Power Factor: 0.95
Efficiency: 84%
Number of Output Channels: 1
Certifications: cUL (Listed)
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
32
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$24.30
USD
Quantity
Unit Price
1
$24.30
3
$23.97
5
$23.82
20
$23.41
30+
$23.15
Product Variant Information section