Manufacturer Part #
EUV-150S048ST
100 - 277Vac, 150W, 48V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Inventronics EUV-150S048ST - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 150W |
| Output Voltage: | 48V |
| Input Power Factor: | 0.96 |
| Efficiency: | 93% |
| Certifications: | CE,cUL,KS,UL |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
Features & Applications
The EUV-150S048ST is a part of the EUV Series 150W Outdoor Constant Voltage LED Driver Module, with an Constant Voltage of 48 V.
The EUV-150SxxxST Series operate from a 90 ~ 305 Vac input range. These units will provide up to 150 W of output power and a maximum output current of 12.5 A for 12 V output model. They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection.
Features:
- Ultra High Efficiency (Up to 94%)
- High Power Factor (0.99 Typical)
- 150 W Continuous Output Power
- Lightning Protection
- All-Round Protection: OVP, OCP, SCP, OTP
- Waterproof (IP67)
- Comply With UL8750 & EN61347 Safety Regulations
View the Complete EUV Series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$40.52
3
$39.89
5
$39.60
10
$39.20
20+
$38.59
Product Variant Information section
Available Packaging
Package Qty:
18 per Box